Parametric Equivalent
Parametric Equivalent

BUK4D38-20PH | |
|---|---|
DigiKey Part Number | 1727-BUK4D38-20PHTR-ND - Tape & Reel (TR) 1727-BUK4D38-20PHCT-ND - Cut Tape (CT) 1727-BUK4D38-20PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK4D38-20PH |
Description | SMALL SIGNAL MOSFETS FOR AUTOMOT |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta), 18A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 6A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1025 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,99910 Kč | 599,91 Kč |
| 500 | 4,55110 Kč | 2 275,55 Kč |
| 1 000 | 4,08390 Kč | 4 083,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48966 Kč | 10 468,98 Kč |
| 6 000 | 3,19019 Kč | 19 141,14 Kč |
| 9 000 | 3,03759 Kč | 27 338,31 Kč |
| 15 000 | 2,86610 Kč | 42 991,50 Kč |
| 21 000 | 2,76456 Kč | 58 055,76 Kč |
| 30 000 | 2,66586 Kč | 79 975,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











