



S95243 | |
|---|---|
DigiKey Part Number | 2101-S95243-ND |
Manufacturer | |
Manufacturer Product Number | S95243 |
Description | POWERFLEX POWER ELEMENTS NUT M4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S95243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 60 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 99,19500 Kč | 991,95 Kč |
| 25 | 92,98760 Kč | 2 324,69 Kč |
| 50 | 88,54440 Kč | 4 427,22 Kč |
| 100 | 84,31540 Kč | 8 431,54 Kč |
| 250 | 79,03564 Kč | 19 758,91 Kč |
| 500 | 75,26524 Kč | 37 632,62 Kč |
| 1 000 | 71,67562 Kč | 71 675,62 Kč |
| 2 500 | 67,19352 Kč | 167 983,80 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |











