
9774070151R | |
|---|---|
DigiKey Part Number | 732-7106-2-ND - Tape & Reel (TR) 732-7106-1-ND - Cut Tape (CT) 732-7106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774070151R |
Description | RND STANDOFF M2.5X0.45 STEEL 7MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774070151R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.331" (8.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 50 | 17,80640 Kč | 890,32 Kč |
| 100 | 16,54640 Kč | 1 654,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 15,88476 Kč | 7 148,14 Kč |
| 900 | 12,76002 Kč | 11 484,02 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











