
LMH32404RHFEVM | |
|---|---|
DigiKey Part Number | 296-LMH32404RHFEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMH32404RHFEVM |
Description | EVAL BOARD FOR LMH32404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH32404RHF - 4 - Quad Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Amplifier Type | Transimpedance | |
Output Type | Differential | |
Slew Rate | 750V/µs | |
-3db Bandwidth | 350MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 26.6mA | |
Current - Supply (Main IC) | 28mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.65V | |
Utilized IC / Part | LMH32404RHF | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |


