Hex Standoff Threaded M2 Brass 0.787" (20.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971200244

DigiKey Part Number
732-12950-ND
Manufacturer
Manufacturer Product Number
971200244
Description
HEX STANDOFF M2 BRASS 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2 Brass 0.787" (20.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
971200244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.157" (4.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 927
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1018,83500 Kč188,35 Kč
5016,77740 Kč838,87 Kč
10014,71960 Kč1 471,96 Kč
50013,69070 Kč6 845,35 Kč
1 00012,99776 Kč12 997,76 Kč
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč