
TG-A6200-100-100-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-100-100-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-100-100-4.0 |
Description | THERM PAD 100MMX100MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 100.00mm x 100.00mm |
Manufacturer t-Global Technology | Thickness 0.157" (4.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,51000 Kč | 758,51 Kč |
| 10 | 671,27600 Kč | 6 712,76 Kč |
| 25 | 639,35440 Kč | 15 983,86 Kč |
| 50 | 616,18820 Kč | 30 809,41 Kč |
| 100 | 593,84580 Kč | 59 384,58 Kč |
| 250 | 565,50524 Kč | 141 376,31 Kč |
| Unit Price without VAT: | 758,51000 Kč |
|---|---|
| Unit Price with VAT: | 917,79710 Kč |







