WA-SSTIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SSTIE
971100321
971100321

971100321

DigiKey Part Number
732-10398-ND
Manufacturer
Manufacturer Product Number
971100321
Description
HEX STANDOFF M3X0.5 STEEL 10MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 945
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
505,87300 Kč293,65 Kč
1005,38040 Kč538,04 Kč
5005,13410 Kč2 567,05 Kč
1 0004,64153 Kč4 641,53 Kč
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč