
MPMS 003 0008 PH | |
|---|---|
DigiKey Part Number | H743-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 003 0008 PH |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Category | Thread Size M3x0.5 |
Manufacturer BFirst Industrial | Head Diameter 0.230" (5.84mm) |
Packaging Bulk | Head Height 0.090" (2.29mm) |
Part Status Active | Length - Below Head 0.315" (8.00mm) |
Type Machine Screw | Length - Overall 0.405" (10.29mm) |
Screw Head Type Pan Head | Plating Zinc |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,08560 Kč | 108,56 Kč |
| 1 000 | 0,87268 Kč | 872,68 Kč |
| Unit Price without VAT: | 1,08560 Kč |
|---|---|
| Unit Price with VAT: | 1,31358 Kč |












