Diode 40 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Through Hole DO-201AD
SB540-E3/51

SB540-E3/54

DigiKey Part Number
SB540-E3/54GITR-ND - Tape & Reel (TR)
SB540-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB540-E3/54
Description
DIODE SCHOTTKY 40V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB540-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,01600 Kč180,16 Kč
10011,88490 Kč1 188,49 Kč
5009,24962 Kč4 624,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,03969 Kč11 255,57 Kč
2 8007,38342 Kč20 673,58 Kč
4 2007,04903 Kč29 605,93 Kč
7 0006,67334 Kč46 713,38 Kč
9 8006,45084 Kč63 218,23 Kč
14 0006,23467 Kč87 285,38 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč