
SB560 | |
|---|---|
DigiKey Part Number | 1655-SB560CT-ND - Cut Tape (CT) 1655-SB560TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB560 |
Description | DIODE SCHOTTKY 60V DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB560 Models |
Category | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Mfr | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB360E-G | Comchip Technology | 2 674 | 641-1417-1-ND | 0,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 100 | 4,93660 Kč | 493,66 Kč |
| 500 | 3,71790 Kč | 1 858,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 3,21152 Kč | 4 014,40 Kč |
| 2 500 | 2,89781 Kč | 7 244,53 Kč |
| 3 750 | 2,73786 Kč | 10 266,98 Kč |
| 6 250 | 2,55799 Kč | 15 987,44 Kč |
| 8 750 | 2,45139 Kč | 21 449,66 Kč |
| 12 500 | 2,34779 Kč | 29 347,37 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |







