
SB560-T | |
|---|---|
DigiKey Part Number | SB560-TDITR-ND - Tape & Reel (TR) SB560-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB560-T |
Description | DIODE SCHOTTKY 60V 5A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB560-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 7,39550 Kč | 739,55 Kč |
| 500 | 5,65140 Kč | 2 825,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,95675 Kč | 5 948,10 Kč |
| 2 400 | 4,50433 Kč | 10 810,39 Kč |
| 3 600 | 4,27368 Kč | 15 385,25 Kč |
| 6 000 | 4,01447 Kč | 24 086,82 Kč |
| 8 400 | 3,86093 Kč | 32 431,81 Kč |
| 12 000 | 3,71168 Kč | 44 540,16 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |




