
SR560-HF | |
|---|---|
DigiKey Part Number | 641-SR560-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR560-HF |
Description | DIODE SCHOTTKY 60V 5A DO-27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,65123 Kč | 5 581,48 Kč |
| 2 400 | 4,22768 Kč | 10 146,43 Kč |
| 3 600 | 4,01178 Kč | 14 442,41 Kč |
| 6 000 | 3,76911 Kč | 22 614,66 Kč |
| 8 400 | 3,62538 Kč | 30 453,19 Kč |
| 12 000 | 3,48569 Kč | 41 828,28 Kč |
| 30 000 | 3,20220 Kč | 96 066,00 Kč |
| Unit Price without VAT: | 4,65123 Kč |
|---|---|
| Unit Price with VAT: | 5,62799 Kč |





