Hex Standoff Threaded M2.5 Polyamide 0.236" (6.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971060155

DigiKey Part Number
732-13042-ND
Manufacturer
Manufacturer Product Number
971060155
Description
HEX STANDOFF M2.5 POLYAMIDE 6MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Polyamide 0.236" (6.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
971060155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.551" (14.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 143
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1018,07900 Kč180,79 Kč
5016,10540 Kč805,27 Kč
10014,13170 Kč1 413,17 Kč
25013,14308 Kč3 285,77 Kč
50012,47786 Kč6 238,93 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč