
970120365 | |
|---|---|
DigiKey Part Number | 732-13000-ND |
Manufacturer | |
Manufacturer Product Number | 970120365 |
Description | HEX STANDOFF M3 POLYAMIDE 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.472" (12.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 970120365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 50 | 12,28380 Kč | 614,19 Kč |
| 100 | 10,79300 Kč | 1 079,30 Kč |
| 500 | 10,03704 Kč | 5 018,52 Kč |
| 1 000 | 9,53309 Kč | 9 533,09 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











