
36M30MF020 | |
|---|---|
DigiKey Part Number | 145-36M30MF020-ND |
Manufacturer | |
Manufacturer Product Number | 36M30MF020 |
Description | HEX STANDOFF M3X0.5 NYLON 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.787" (20.00mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.975" (24.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 14,11000 Kč | 70,55 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,00240 Kč | 300,06 Kč |
| 50 | 11,25080 Kč | 562,54 Kč |
| 100 | 10,58510 Kč | 1 058,51 Kč |
| 250 | 9,81028 Kč | 2 452,57 Kč |
| 500 | 9,29582 Kč | 4 647,91 Kč |
| 1 000 | 8,83575 Kč | 8 835,75 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











