
36M30MF010 | |
|---|---|
cms-digikey-product-number | 145-36M30MF010-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 36M30MF010 |
cms-description | HEX STANDOFF M3X0.5 NYLON 10MM |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Hex Standoff Threaded M3x0.5 Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,16400 Kč | 50,82 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 50 | 8,05060 Kč | 402,53 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 250 | 6,99064 Kč | 1 747,66 Kč |
| 500 | 6,61270 Kč | 3 306,35 Kč |
| 1 000 | 6,27504 Kč | 6 275,04 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




