
36M30MF006 | |
|---|---|
DigiKey Part Number | 145-36M30MF006-ND |
Manufacturer | |
Manufacturer Product Number | 36M30MF006 |
Description | HEX STANDOFF M3X0.5 NYLON 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.236" (6.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.424" (10.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 5 | 9,95400 Kč | 49,77 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,44120 Kč | 211,03 Kč |
| 50 | 7,90360 Kč | 395,18 Kč |
| 100 | 7,42070 Kč | 742,07 Kč |
| 250 | 6,86048 Kč | 1 715,12 Kč |
| 500 | 6,48922 Kč | 3 244,61 Kč |
| 1 000 | 6,15745 Kč | 6 157,45 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



