970120354 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 867
Unit Price: 0,93000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,20677 Kč
Hex Standoff Threaded M3 Brass 0.472" (12.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970120354

DigiKey Part Number
732-12854-ND
Manufacturer
Manufacturer Product Number
970120354
Description
HEX STANDOFF M3 BRASS 12MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.472" (12.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
970120354 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
1010,45700 Kč104,57 Kč
509,15100 Kč457,55 Kč
1008,04220 Kč804,22 Kč
5007,47864 Kč3 739,32 Kč
5 0007,11584 Kč35 579,20 Kč
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč