
ABM 3050 12 | |
|---|---|
DigiKey Part Number | 5496-ABM305012-ND |
Manufacturer | |
Manufacturer Product Number | ABM 3050 12 |
Description | Distance sleeves with thread |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | 0.003 lb (1.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,98967 Kč | 239,38 Kč |
| Unit Price without VAT: | 3,98967 Kč |
|---|---|
| Unit Price with VAT: | 4,82750 Kč |


