



24394 | |
|---|---|
DigiKey Part Number | 36-24394-ND |
Manufacturer | |
Manufacturer Product Number | 24394 |
Description | HEX STANDOFF M3 BRASS 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 1 000 | 8,85087 Kč | 8 850,87 Kč |
| 2 500 | 8,01830 Kč | 20 045,75 Kč |
| 5 000 | 7,55932 Kč | 37 796,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



