V5634D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 867
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet
Image for V5634D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5634D

DigiKey Part Number
123-V5634D-ND
Manufacturer
Manufacturer Product Number
V5634D
Description
HEX STANDOFF M3 BRASS 12MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.472" (12.00mm) Silver
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,10860 Kč5 108,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,10860 Kč
Unit Price with VAT:6,18141 Kč