
970100155 | |
|---|---|
DigiKey Part Number | 732-12993-ND |
Manufacturer | |
Manufacturer Product Number | 970100155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.394" (10.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 970100155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 50 | 16,83200 Kč | 841,60 Kč |
| 100 | 14,77630 Kč | 1 477,63 Kč |
| 250 | 13,74780 Kč | 3 436,95 Kč |
| 500 | 13,06244 Kč | 6 531,22 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








