
29331 | |
|---|---|
DigiKey Part Number | 36-29331-ND |
Manufacturer | |
Manufacturer Product Number | 29331 |
Description | MACH SCREW PAN SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M2.5x0.45 |
Manufacturer Keystone Electronics | Head Diameter 0.189" (4.80mm) |
Packaging Bulk | Head Height 0.055" (1.40mm) |
Part Status Active | Length - Below Head 0.236" (6.00mm) |
Type Machine Screw | Length - Overall 0.291" (7.40mm) |
Screw Head Type Pan Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,21900 Kč | 321,90 Kč |
| 500 | 2,66548 Kč | 1 332,74 Kč |
| 1 000 | 2,46286 Kč | 2 462,86 Kč |
| 2 500 | 2,22344 Kč | 5 558,60 Kč |
| 5 000 | 2,06167 Kč | 10 308,35 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





