
50M025045P005 | |
|---|---|
DigiKey Part Number | 145-50M025045P005-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045P005 |
Description | MACH SCREW PAN PHILLIP M2.5X0.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045P005 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M2.5x0.45 |
Series | Head Diameter 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.280" (7.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 5 | 2,42000 Kč | 12,10 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 25 | 1,99360 Kč | 49,84 Kč |
| 50 | 1,85200 Kč | 92,60 Kč |
| 100 | 1,72680 Kč | 172,68 Kč |
| 250 | 1,58000 Kč | 395,00 Kč |
| 500 | 1,48324 Kč | 741,62 Kč |
| 1 000 | 1,39711 Kč | 1 397,11 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |










