0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890324025017

DigiKey Part Number
732-5898-ND
Manufacturer
Manufacturer Product Number
890324025017
Description
CAP FILM 0.1UF 10% 275VAC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324025017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KI31000001KKEMET1 443399-9648-ND15,54000 KčParametric Equivalent
R46KI310040M1KKEMET2 191399-R46KI310040M1K-ND11,76000 KčParametric Equivalent
R46KI3100DQM1KKEMET227399-9701-1-ND13,86000 KčParametric Equivalent
In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
507,03440 Kč351,72 Kč
1006,27840 Kč627,84 Kč
2505,77444 Kč1 443,61 Kč
5005,01852 Kč2 509,26 Kč
1 0004,61956 Kč4 619,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč