
IMM101T015MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMM101T015MXUMA1TR-ND - Tape & Reel (TR) 448-IMM101T015MXUMA1CT-ND - Cut Tape (CT) 448-IMM101T015MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMM101T015MXUMA1 |
Description | IMOTION |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM PG-IQFN-38-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMM101T015MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerVQFN | |
Supplier Device Package | PG-IQFN-38-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 198,64100 Kč | 1 986,41 Kč |
| 25 | 185,05120 Kč | 4 626,28 Kč |
| 100 | 170,11320 Kč | 17 011,32 Kč |
| 250 | 162,98984 Kč | 40 747,46 Kč |
| 500 | 158,69784 Kč | 79 348,92 Kč |
| 1 000 | 155,16430 Kč | 155 164,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 156,82483 Kč | 313 649,66 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |





