
R46KI31000001K | |
|---|---|
DigiKey Part Number | 399-9648-ND |
Manufacturer | |
Manufacturer Product Number | R46KI31000001K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI31000001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI310000M1K | KEMET | 3 585 | 399-R46KI310000M1K-ND | 11,76000 Kč | Parametric Equivalent |
| R46KI310040M1K | KEMET | 2 191 | 399-R46KI310040M1K-ND | 11,76000 Kč | Parametric Equivalent |
| R46KI310050M1K | KEMET | 117 336 | 399-9651-ND | 11,76000 Kč | Parametric Equivalent |
| R46KI3100DQM1K | KEMET | 227 | 399-9701-1-ND | 13,86000 Kč | Parametric Equivalent |
| R46KI3100JBM1K | KEMET | 71 124 | 399-9652-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 50 | 7,46680 Kč | 373,34 Kč |
| 100 | 6,75720 Kč | 675,72 Kč |
| 500 | 5,56406 Kč | 2 782,03 Kč |
| 1 750 | 4,94557 Kč | 8 654,75 Kč |
| 3 500 | 4,68621 Kč | 16 401,74 Kč |
| 5 250 | 4,55625 Kč | 23 920,31 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

