
R46KI310040M1K | |
|---|---|
DigiKey Part Number | 399-R46KI310040M1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI310040M1K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI310040M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 50 | 5,41740 Kč | 270,87 Kč |
| 100 | 4,87150 Kč | 487,15 Kč |
| 500 | 3,94720 Kč | 1 973,60 Kč |
| 1 000 | 3,66205 Kč | 3 662,05 Kč |
| 3 000 | 3,30956 Kč | 9 928,68 Kč |
| 5 000 | 3,17927 Kč | 15 896,35 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

