
890303325008CS | |
|---|---|
DigiKey Part Number | 732-11835-ND |
Manufacturer | |
Manufacturer Product Number | 890303325008CS |
Description | CAP FILM 0.15UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890303325008CS Models |
Category | ESR (Equivalent Series Resistance) 61.22 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.591" (15.00mm) |
Dielectric Material | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 17,72700 Kč | 177,27 Kč |
| 50 | 15,63320 Kč | 781,66 Kč |
| 100 | 14,36530 Kč | 1 436,53 Kč |
| 250 | 12,87868 Kč | 3 219,67 Kč |
| 500 | 11,61026 Kč | 5 805,13 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |


