New Product
PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL2801CDFDR2G

DigiKey Part Number
488-NCL2801CDFDR2GTR-ND - Tape & Reel (TR)
488-NCL2801CDFDR2GCT-ND - Cut Tape (CT)
488-NCL2801CDFDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL2801CDFDR2G
Description
ENHANCED HIGH-EFFICIENCY POWER F
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.5V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Critical Conduction (CRM), Discontinuous Conduction (DCM)
Supplier Device Package
8-SOIC
Current - Startup
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1011,17900 Kč111,79 Kč
2510,04400 Kč251,10 Kč
1008,79890 Kč879,89 Kč
2508,20204 Kč2 050,51 Kč
5007,84250 Kč3 921,25 Kč
1 0007,54677 Kč7 546,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,02388 Kč17 559,70 Kč
5 0006,84115 Kč34 205,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč