


NCL2801CFADR2G | |
|---|---|
DigiKey Part Number | NCL2801CFADR2GOSTR-ND - Tape & Reel (TR) NCL2801CFADR2GOSCT-ND - Cut Tape (CT) NCL2801CFADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL2801CFADR2G |
Description | IC PFC CTRLR CRM/DCM 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL2801CFADR2G Models |
Category | Voltage - Supply 10.5V ~ 27V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM), Discontinuous Conduction (DCM) | Supplier Device Package 8-SOIC |
Current - Startup 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 11,17900 Kč | 111,79 Kč |
| 25 | 10,04400 Kč | 251,10 Kč |
| 100 | 8,79890 Kč | 879,89 Kč |
| 250 | 8,20204 Kč | 2 050,51 Kč |
| 500 | 7,84250 Kč | 3 921,25 Kč |
| 1 000 | 7,54677 Kč | 7 546,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02388 Kč | 17 559,70 Kč |
| 5 000 | 6,84115 Kč | 34 205,75 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |









