


NCL2801CDBDR2G | |
|---|---|
DigiKey Part Number | NCL2801CDBDR2GOSTR-ND - Tape & Reel (TR) NCL2801CDBDR2GOSCT-ND - Cut Tape (CT) NCL2801CDBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL2801CDBDR2G |
Description | IC PFC CTRLR CRM/DCM 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 10.5V ~ 27V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM), Discontinuous Conduction (DCM) | Supplier Device Package 8-SOIC |
Current - Startup 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 10,86600 Kč | 108,66 Kč |
| 25 | 9,75200 Kč | 243,80 Kč |
| 100 | 8,54240 Kč | 854,24 Kč |
| 250 | 7,96348 Kč | 1 990,87 Kč |
| 500 | 7,61434 Kč | 3 807,17 Kč |
| 1 000 | 7,32716 Kč | 7 327,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,56370 Kč | 18 909,25 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |









