


885012208061 | |
|---|---|
DigiKey Part Number | 732-7697-2-ND - Tape & Reel (TR) 732-7697-1-ND - Cut Tape (CT) 732-7697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208061 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 50 | 2,04100 Kč | 102,05 Kč |
| 100 | 1,79530 Kč | 179,53 Kč |
| 500 | 1,38040 Kč | 690,20 Kč |
| 1 000 | 1,25274 Kč | 1 252,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04311 Kč | 3 129,33 Kč |
| 6 000 | 0,96983 Kč | 5 818,98 Kč |
| 9 000 | 0,93315 Kč | 8 398,35 Kč |
| 15 000 | 0,89250 Kč | 13 387,50 Kč |
| 21 000 | 0,86874 Kč | 18 243,54 Kč |
| 30 000 | 0,84588 Kč | 25 376,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


