Aluminum (Polymer) Capacitor Kit 10µF ~ 150µF 35 ~ 63V Through Hole 225 Pieces (15 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870055

DigiKey Part Number
732-11627-ND
Manufacturer
Manufacturer Product Number
870055
Description
DESIGN KIT WCAP-PTHR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Aluminum (Polymer) Capacitor Kit 10µF ~ 150µF 35 ~ 63V Through Hole 225 Pieces (15 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Voltage - Rated
35 ~ 63V
Series
Tolerance
±20%
Packaging
Case
Applications
General Purpose
Part Status
Active
Quantity
225 Pieces (15 Values - 15 Each)
Kit Type
Aluminum (Polymer)
Packages Included
Radial, Can
Capacitance Range
10µF ~ 150µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
15 784,06000 Kč5 784,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 784,06000 Kč
Unit Price with VAT:6 998,71260 Kč
Kit Contents
Part NumberDescriptionQuantity
870055673001CAP ALUM POLY 10UF 20% 35V TH15
870055674005CAP ALUM POLY 47UF 20% 35V TH15
870055675009CAP ALUM POLY 100UF 20% 35V TH15
870055875005CAP ALUM POLY 47UF 20% 63V TH15
870055673002CAP ALUM POLY 22UF 20% 35V TH15
Show More