


865090449009 | |
|---|---|
DigiKey Part Number | 732-8371-2-ND - Tape & Reel (TR) 732-8371-1-ND - Cut Tape (CT) 732-8371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090449009 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090449009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6 210 | 338-2141-1-ND | 25,20000 Kč | Upgrade |
| EEE-1EA101UAP | Panasonic Industry | 566 | PCE4594CT-ND | 13,23000 Kč | Upgrade |
| EEE-1EA101UP | Panasonic Industry | 2 544 | PCE3897CT-ND | 11,97000 Kč | Upgrade |
| EEE-FK1E101AP | Panasonic Industry | 1 059 | PCE4414CT-ND | 18,27000 Kč | Upgrade |
| EEE-FK1E101P | Panasonic Industry | 463 | PCE3796CT-ND | 15,33000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 50 | 10,03700 Kč | 501,85 Kč |
| 100 | 8,73520 Kč | 873,52 Kč |
| 250 | 7,76928 Kč | 1 942,32 Kč |
| 500 | 6,78236 Kč | 3 391,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,46738 Kč | 6 467,38 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


