
EEE-1EA101UAP | |
|---|---|
DigiKey Part Number | PCE4594TR-ND - Tape & Reel (TR) PCE4594CT-ND - Cut Tape (CT) PCE4594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA101UAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA101UP | Panasonic Industry | 2 544 | PCE3897CT-ND | 11,97000 Kč | Direct |
| EEE-FK1E101AP | Panasonic Industry | 1 059 | PCE4414CT-ND | 18,27000 Kč | Direct |
| EEE-FK1E101P | Panasonic Industry | 463 | PCE3796CT-ND | 15,33000 Kč | Direct |
| EEE-TG1E101UP | Panasonic Industry | 3 995 | PCE4059CT-ND | 21,63000 Kč | Direct |
| EEE-FP1E101AP | Panasonic Industry | 1 099 | PCE4545CT-ND | 19,74000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 50 | 6,09780 Kč | 304,89 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 500 | 4,28822 Kč | 2 144,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,85481 Kč | 3 854,81 Kč |
| 2 000 | 3,55979 Kč | 7 119,58 Kč |
| 3 000 | 3,41085 Kč | 10 232,55 Kč |
| 5 000 | 3,24478 Kč | 16 223,90 Kč |
| 7 000 | 3,14715 Kč | 22 030,05 Kč |
| 10 000 | 3,05284 Kč | 30 528,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

