
EEE-TG1E101UP | |
|---|---|
DigiKey Part Number | PCE4059TR-ND - Tape & Reel (TR) PCE4059CT-ND - Cut Tape (CT) PCE4059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1E101UP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1E101UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 50 | 10,37300 Kč | 518,65 Kč |
| 100 | 9,32730 Kč | 932,73 Kč |
| 500 | 7,52694 Kč | 3 763,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,83128 Kč | 6 831,28 Kč |
| 2 000 | 6,36786 Kč | 12 735,72 Kč |
| 3 000 | 6,13408 Kč | 18 402,24 Kč |
| 5 000 | 5,87348 Kč | 29 367,40 Kč |
| 7 000 | 5,72034 Kč | 40 042,38 Kč |
| 10 000 | 5,57234 Kč | 55 723,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

