


865080645012 | |
|---|---|
DigiKey Part Number | 732-8457-2-ND - Tape & Reel (TR) 732-8457-1-ND - Cut Tape (CT) 732-8457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080645012 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080645012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H470MCL1GS | Nichicon | 423 540 | 493-6183-1-ND | 167,65000 Kč | Direct |
| 50TZV47M6.3X8 | Rubycon | 1 | 1189-1657-1-ND | 170,70000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 50 | 5,92300 Kč | 296,15 Kč |
| 100 | 5,17220 Kč | 517,22 Kč |
| 250 | 4,58820 Kč | 1 147,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,82397 Kč | 3 441,57 Kč |
| 1 800 | 3,62573 Kč | 6 526,31 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


