Parametric Equivalent

A80804KETASR | |
|---|---|
DigiKey Part Number | 620-A80804KETASR-ND |
Manufacturer | |
Manufacturer Product Number | A80804KETASR |
Description | IC LED DRIVER LINEAR 32QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Dimming Analog, PWM |
Manufacturer Allegro MicroSystems | Operating Temperature 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Linear | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) No | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 32-QFN (5x5) |
Voltage - Supply (Min) 5.3V | Base Product Number |
Voltage - Supply (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A80804KETASR-1 | Allegro MicroSystems | 0 | 620-A80804KETASR-1-ND | 41,84906 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 41,84906 Kč | 753 283,08 Kč |
| Unit Price without VAT: | 41,84906 Kč |
|---|---|
| Unit Price with VAT: | 50,63736 Kč |






