A80804KETASR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 0
Unit Price: 41,84906 Kč
Datasheet
LED Driver IC 4 Output Linear Analog, PWM Dimming 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A80804KETASR-1

DigiKey Part Number
620-A80804KETASR-1-ND
Manufacturer
Manufacturer Product Number
A80804KETASR-1
Description
IC LED DRIVER LINEAR 32QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Analog, PWM Dimming 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimming
Analog, PWM
Manufacturer
Allegro MicroSystems
Operating Temperature
150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Linear
Mounting Type
Surface Mount, Wettable Flank
Internal Switch(s)
No
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
4
Supplier Device Package
32-QFN (5x5)
Voltage - Supply (Min)
5.3V
Base Product Number
Voltage - Supply (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A80804KETASRAllegro MicroSystems0620-A80804KETASR-ND41,84906 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 00041,84906 Kč753 283,08 Kč
Manufacturers Standard Package
Unit Price without VAT:41,84906 Kč
Unit Price with VAT:50,63736 Kč