


860080374011 | |
|---|---|
DigiKey Part Number | 732-8999-1-ND - Cut Tape (CT) 732-8999-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080374011 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080374011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 740 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 80 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160374020 | Würth Elektronik | 623 | 732-860160374020CT-ND | 7,77000 Kč | Parametric Equivalent |
| RXK331M1CBK-0811S | Surge | 1 000 | 4403-RXK331M1CBK-0811S-ND | 6,51000 Kč | Parametric Equivalent |
| RXW331M1CBK-0811S | Surge | 995 | 4403-RXW331M1CBK-0811S-ND | 6,72000 Kč | Parametric Equivalent |
| UPA1C331MPD1TA | Nichicon | 1 963 | 493-UPA1C331MPD1TACT-ND | 16,17000 Kč | Parametric Equivalent |
| UPA1E331MPD1TA | Nichicon | 1 988 | 493-UPA1E331MPD1TACT-ND | 16,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 50 | 5,54340 Kč | 277,17 Kč |
| 100 | 4,82950 Kč | 482,95 Kč |
| 250 | 4,28360 Kč | 1 070,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,73765 Kč | 2 990,12 Kč |
| 1 600 | 3,56966 Kč | 5 711,46 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

