


860021381022 | |
|---|---|
DigiKey Part Number | 732-8900-1-ND - Cut Tape (CT) 732-8900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021381022 |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021381022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 841.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW150MEFR18X35 | Rubycon | 64 | 1189-450HXW150MEFR18X35-ND | 126,83000 Kč | Parametric Equivalent |
| EKHF451ELL151MM35S | Chemi-Con | 248 | 565-EKHF451ELL151MM35S-ND | 123,68000 Kč | Parametric Equivalent |
| EPAG401ELL151MM35S | Chemi-Con | 137 | EPAG401ELL151MM35S-ND | 105,83000 Kč | Parametric Equivalent |
| UPHW6151MHD | Nichicon | 102 | 493-17670-ND | 147,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 50 | 128,46580 Kč | 6 423,29 Kč |
| 100 | 111,89830 Kč | 11 189,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 111,89835 Kč | 22 379,67 Kč |
| 400 | 99,46753 Kč | 39 787,01 Kč |
| 600 | 87,03707 Kč | 52 222,24 Kč |
| 1 000 | 82,90031 Kč | 82 900,31 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |


