
NCL30125A2DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30125A2DR2GTR-ND - Tape & Reel (TR) 488-NCL30125A2DR2GCT-ND - Cut Tape (CT) 488-NCL30125A2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30125A2DR2G |
Description | IC PWM CONTROLLER 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,20680 Kč | 580,17 Kč |
| 100 | 20,63260 Kč | 2 063,26 Kč |
| 250 | 19,40468 Kč | 4 851,17 Kč |
| 500 | 18,66470 Kč | 9 332,35 Kč |
| 1 000 | 18,53724 Kč | 18 537,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,90549 Kč | 42 263,72 Kč |
| 5 000 | 16,52929 Kč | 82 646,45 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |







