
EPAG401ELL151MM35S | |
|---|---|
DigiKey Part Number | EPAG401ELL151MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG401ELL151MM35S |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG401ELL151MM35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.155 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL401ELL151MM35S | Chemi-Con | 878 | 565-EKXL401ELL151MM35S-ND | 105,62000 Kč | Direct |
| EKHF421ELL151MMN3S | Chemi-Con | 327 | 565-EKHF421ELL151MMN3S-ND | 131,24000 Kč | Parametric Equivalent |
| EKHF451ELL151MM35S | Chemi-Con | 248 | 565-EKHF451ELL151MM35S-ND | 123,68000 Kč | Parametric Equivalent |
| 400BXW150MEFR18X35 | Rubycon | 49 | 1189-3170-ND | 117,59000 Kč | Direct |
| 450HXW150MEFR18X35 | Rubycon | 64 | 1189-450HXW150MEFR18X35-ND | 126,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 50 | 58,98340 Kč | 2 949,17 Kč |
| 250 | 50,02984 Kč | 12 507,46 Kč |
| 500 | 47,21400 Kč | 23 607,00 Kč |
| 1 000 | 44,87567 Kč | 44 875,67 Kč |
| 2 500 | 42,38253 Kč | 105 956,33 Kč |
| 5 000 | 40,86505 Kč | 204 325,25 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |

