
450HXW150MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-450HXW150MEFR18X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW150MEFR18X35 |
Description | CAP ALUM 150UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.84 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF451ELL151MM35S | Chemi-Con | 248 | 565-EKHF451ELL151MM35S-ND | 123,68000 Kč | Parametric Equivalent |
| EKWB451ELL151MM35S | Chemi-Con | 210 | 565-EKWB451ELL151MM35S-ND | 117,17000 Kč | Parametric Equivalent |
| EKWB451ELL151MMN3S | Chemi-Con | 211 | 565-EKWB451ELL151MMN3S-ND | 117,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 87,77200 Kč | 877,72 Kč |
| 50 | 71,60320 Kč | 3 580,16 Kč |
| 200 | 62,27585 Kč | 12 455,17 Kč |
| 600 | 56,98682 Kč | 34 192,09 Kč |
| 1 000 | 55,01056 Kč | 55 010,56 Kč |
| 2 600 | 51,96892 Kč | 135 119,19 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |

