
EKWB451ELL151MMN3S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL151MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL151MMN3S |
Description | CAP ALUM 150UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL151MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3725 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 81,45100 Kč | 814,51 Kč |
| 50 | 66,36200 Kč | 3 318,10 Kč |
| 250 | 56,53668 Kč | 14 134,17 Kč |
| 500 | 53,44704 Kč | 26 723,52 Kč |
| 1 000 | 50,88130 Kč | 50 881,30 Kč |
| 2 500 | 48,14623 Kč | 120 365,58 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |

