
EKWB451ELL151MM35S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL151MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL151MM35S |
Description | CAP ALUM 150UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL151MM35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 935 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4025 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB451ELL151MMN3S | Chemi-Con | 211 | 565-EKWB451ELL151MMN3S-ND | 117,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 80,92600 Kč | 809,26 Kč |
| 50 | 65,91700 Kč | 3 295,85 Kč |
| 250 | 56,14360 Kč | 14 035,90 Kč |
| 500 | 53,07034 Kč | 26 535,17 Kč |
| 1 000 | 50,51783 Kč | 50 517,83 Kč |
| 2 500 | 47,79708 Kč | 119 492,70 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |

