


860020374012 | |
|---|---|
DigiKey Part Number | 732-8799-1-ND - Cut Tape (CT) 732-8799-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020374012 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020374012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 510.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH470MEFCT78X11.5 | Rubycon | 10 114 | 1189-3712-1-ND | 9,45000 Kč | Direct |
| 16ZLJ470MT78X11.5 | Rubycon | 2 184 | 1189-3979-1-ND | 11,34000 Kč | Direct |
| EKZH160ETD471MHB5D | Chemi-Con | 829 | 565-EKZH160ETD471MHB5DCT-ND | 15,75000 Kč | Direct |
| 16YXS470MEFC8X11.5 | Rubycon | 1 791 | 1189-16YXS470MEFC8X11.5-ND | 10,71000 Kč | Parametric Equivalent |
| ED1C471MP308B5E | Chinsan (Elite) | 575 | 4191-ED1C471MP308B5ECT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 50 | 4,64060 Kč | 232,03 Kč |
| 100 | 4,05260 Kč | 405,26 Kč |
| 250 | 3,61164 Kč | 902,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,14970 Kč | 2 519,76 Kč |
| 1 600 | 3,00271 Kč | 4 804,34 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


