33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010472004

DigiKey Part Number
732-8627-1-ND - Cut Tape (CT)
732-8627-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010472004
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010472004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160.65 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020472005Würth Elektronik1 410732-8822-1-ND2,29000 KčDirect
860010572004Würth Elektronik1 387732-8734-1-ND2,09000 KčUpgrade
860010672011Würth Elektronik896732-8663-1-ND2,50000 KčUpgrade
860020572005Würth Elektronik3 127732-8939-1-ND2,50000 KčUpgrade
860020672012Würth Elektronik6 618732-8858-1-ND2,71000 KčUpgrade
In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
502,08560 Kč104,28 Kč
1001,83530 Kč183,53 Kč
2501,62672 Kč406,68 Kč
5001,41818 Kč709,09 Kč
1 0001,33475 Kč1 334,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,26802 Kč2 536,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč