


ICL5102HVXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICL5102HVXUMA1TR-ND - Tape & Reel (TR) 448-ICL5102HVXUMA1CT-ND - Cut Tape (CT) 448-ICL5102HVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL5102HVXUMA1 |
Description | IC LED DRIVER OFFL NO 19DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge No Dimming PG-DSO-19-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICL5102HVXUMA1 Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer Infineon Technologies | Frequency 1.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Half-Bridge | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 20-SOIC (0.295", 7.50mm Width), 19 Leads |
Number of Outputs 1 | Supplier Device Package PG-DSO-19-1 |
Voltage - Supply (Min) 8.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 61,44000 Kč | 614,40 Kč |
| 25 | 56,32640 Kč | 1 408,16 Kč |
| 100 | 50,71010 Kč | 5 071,01 Kč |
| 250 | 48,03188 Kč | 12 007,97 Kč |
| 500 | 46,41684 Kč | 23 208,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,08792 Kč | 45 087,92 Kč |
| 2 000 | 43,99426 Kč | 87 988,52 Kč |
| 3 000 | 43,44653 Kč | 130 339,59 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |









